807-011-527-101

Heilind Number:EDA807-011-527-101
Manufacturer:EDAC
Manufacturer Number:807-011-527-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-011-527-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-011-527-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector can handle up to 5A of current with ease. Its durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliable operation in even the most demanding environments. With a single row configuration and 11 positions, it offers seamless integration for your circuit board layout. The Copper Alloy contacts guarantee efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise connections. Suitable for straight mounting orientation, this connector is perfect for board-to-board applications. Operating within a wide temperature range of -40 to 105°C, it is ideal for use in various industries. Upgrade your connectivity solutions with this high-quality Card Edge Connector.