807-011-531-102

Heilind Number:EDA807-011-531-102
Manufacturer:EDAC
Manufacturer Number:807-011-531-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-011-531-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-011-531-102

Detailed Description

Enhance your high-temperature PCB connectivity with our Green Card Edge Connector. Designed for reliable performance in challenging environments, it boasts a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring secure power transmission at amperages up to 5 A. With a single row configuration and 11 positions spaced at .156 inches, it facilitates seamless board-to-board connections with precise alignment. The straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility in various applications. Trust in this connector for robust and efficient interconnect solutions in your electronic designs.