807-011-531-104

Heilind Number:EDA807-011-531-104
Manufacturer:EDAC
Manufacturer Number:807-011-531-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-011-531-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-011-531-104

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row configuration, it features 11 copper alloy contacts, each capable of carrying up to 5 A of current. The .156-inch pitch and .2-inch row spacing allow for seamless board-to-board integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees reliable functionality even in extreme conditions. Whether for industrial or commercial applications, trust in our Card Edge Connector to deliver unparalleled performance and longevity. Elevate your PCB connections today.