807-011-531-108

Heilind Number:EDA807-011-531-108
Manufacturer:EDAC
Manufacturer Number:807-011-531-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-011-531-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-011-531-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a reliable solution for demanding applications. Featuring a vibrant Green color, this connector is designed to withstand high temperatures, with an operating range of -40 to 105°C. With a single row configuration and 11 positions, it offers efficient and space-saving connectivity. The housing is made of UL 94V-0 Diallyl Phthalate for enhanced durability, while the contact material is Copper Alloy for optimal conductivity. With a pitch of .156 inches and a row spacing of .2 inches, it ensures secure and stable connections. Its straight mount orientation simplifies installation, making it a versatile choice for various projects. Trust in this connector for seamless board-to-board connectivity in your PCB designs.