807-011-541-101

Heilind Number:EDA807-011-541-101
Manufacturer:EDAC
Manufacturer Number:807-011-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-011-541-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-011-541-101

Detailed Description

Enhance your high-temperature connectivity with our top-of-the-line Card Edge Connector. Designed for optimal performance, this green connector features a single row of 11 positions, ensuring seamless integration on your PCB. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise and secure connections. Constructed with UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it not only offers durability but also ensures reliable conductivity. Its straight mount orientation further simplifies installation. Operating flawlessly in environments ranging from -40 to 105 °C, it's perfect for demanding applications where temperature is a concern. Upgrade your setup with this essential component and experience high-quality, dependable connectivity.