807-011-541-102

Heilind Number:EDA807-011-541-102
Manufacturer:EDAC
Manufacturer Number:807-011-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-011-541-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-011-541-102

Detailed Description

Enhance your high-temperature PCB connections with our High Temp Card Edge Connector. Designed for durability and reliability, this green connector features a single row of eleven positions, ideal for seamless board-to-board connections. With a copper alloy contact material and UL 94V-0 Diallyl Phthalate housing, it ensures robust performance even in challenging environments. The .156-inch pitch and .2-inch row spacing offer precise connectivity, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a perfect choice for demanding industrial applications. Trust in this connector for efficient and long-lasting PCB connectivity.