807-011-545-102

Heilind Number:EDA807-011-545-102
Manufacturer:EDAC
Manufacturer Number:807-011-545-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-011-545-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-011-545-102

Detailed Description

Enhance your high-temperature PCB connections with this specialized Card Edge Connector. Designed for optimal performance in demanding environments, it boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green color. With a single row configuration and 11 positions, this connector ensures seamless connectivity on your circuit board. The contact material, made from Copper Alloy, guarantees reliable signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it offers precise and efficient assembly. Its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for applications requiring durability and stability. Elevate your PCB connections with this high-quality component.