807-011-545-108

Heilind Number:EDA807-011-545-108
Manufacturer:EDAC
Manufacturer Number:807-011-545-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-011-545-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-011-545-108

Detailed Description

Experience reliable connectivity with our High Temp Card Edge Connector. Featuring a vibrant green color, this connector is designed for high performance in demanding environments. With a maximum amperage of 5 A, it ensures efficient power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Boasting a single row design with 11 positions and a pitch of .156 inches, it offers seamless integration onto your PCB. The copper alloy contact material ensures optimal conductivity, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Trust in its quality and performance for your connectivity needs.