807-011-547-104

Heilind Number:EDA807-011-547-104
Manufacturer:EDAC
Manufacturer Number:807-011-547-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-011-547-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-011-547-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector boasts a 5 A amperage capacity and is crafted from UL 94V-0 Diallyl Phthalate for durability. With a single row configuration and 11 positions, it offers seamless integration for your electronic projects. The copper alloy contacts ensure reliable signal transmission, while the .156 inch pitch and .2 inch row spacing provide efficient PCB assembly. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for high-temperature environments. Whether you're a professional or hobbyist, this connector is a must-have for your collection. Upgrade your connectivity game today!