807-011-547-107

Heilind Number:EDA807-011-547-107
Manufacturer:EDAC
Manufacturer Number:807-011-547-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-011-547-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-011-547-107

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliable performance, this connector features a single row of 11 positions with a pitch of .156 inches, ensuring seamless integration into your PCB setup. Crafted with Copper Alloy contacts and a UL 94V-0 Diallyl Phthalate housing, it guarantees durability and safety. The straight mount orientation and row spacing of .2 inches offer easy installation and maintenance. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial applications. Upgrade your connectivity solutions with this essential component.