807-011-547-108

Heilind Number:EDA807-011-547-108
Manufacturer:EDAC
Manufacturer Number:807-011-547-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-011-547-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-011-547-108

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Featuring a vibrant green hue, this connector boasts a robust UL 94V-0 Diallyl Phthalate housing that can withstand even the most extreme operating environments. With a single row design and 11 contact positions, it offers efficient and reliable board-to-board connectivity. Crafted from durable Copper Alloy, the contacts ensure optimal signal transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic assembly needs. Elevate your PCB designs with this high-performance solution.