807-011-553-101

Heilind Number:EDA807-011-553-101
Manufacturer:EDAC
Manufacturer Number:807-011-553-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-011-553-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-011-553-101

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a single row with 11 positions, ensuring seamless data transfer. Crafted with precision, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, adding a touch of style to your setup. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer easy installation. With a robust amperage rating of 5A and an operating temperature range spanning from -40 to 105°C, this connector is a versatile solution for a wide range of applications. Its convenient right-angle mount orientation further enhances flexibility in PCB connectivity, making it an essential component for your projects. Elevate your connections with this high-performance Card Edge Connector.