807-011-553-102

Heilind Number:EDA807-011-553-102
Manufacturer:EDAC
Manufacturer Number:807-011-553-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-011-553-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-011-553-102

Detailed Description

Enhance your high-temperature PCB connections with this green Card Edge Connector. Designed for optimal performance, it features a rugged housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring durability and reliability in demanding environments. With a single row layout and 11 positions, it offers efficient connectivity for your electronic devices. The .156-inch pitch and .2-inch row spacing provide secure attachment to your PCB, while the right-angle mount orientation allows for flexible installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial applications where stability is crucial. Upgrade your board-to-board connections with this high-quality component.