807-011-554-102

Heilind Number:EDA807-011-554-102
Manufacturer:EDAC
Manufacturer Number:807-011-554-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-011-554-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-011-554-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a reliable solution for seamless board-to-board integration. Featuring a vibrant green hue, this connector not only adds a pop of color but also boasts impressive performance. With an amperage rating of 5A, it ensures efficient power transmission. Crafted from UL 94V-0 Diallyl Phthalate, it offers superior durability and fire resistance. Its single row design, with 11 copper alloy contacts, guarantees seamless communication between boards. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the right-angle mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your PCB connectivity with this essential component.