807-011-554-104

Heilind Number:EDA807-011-554-104
Manufacturer:EDAC
Manufacturer Number:807-011-554-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-011-554-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-011-554-104

Detailed Description

Enhance your PCB connections with this High Temp Card Edge Connector in a vibrant green color. Engineered for high performance, it boasts a 5A amperage and features durable UL 94V-0 Diallyl Phthalate housing material. With a single row design and 11 positions, it offers seamless connectivity for your electronic projects. The copper alloy contact material ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it a versatile choice for various applications. Upgrade your setup with this top-of-the-line connector.