807-011-554-108

Heilind Number:EDA807-011-554-108
Manufacturer:EDAC
Manufacturer Number:807-011-554-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-011-554-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-011-554-108

Detailed Description

Upgrade your industrial equipment with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Made with UL 94V-0 Diallyl Phthalate housing material, this connector ensures reliable operation even in high-temperature settings. Its copper alloy contacts offer superior conductivity, while the right-angle mount orientation allows for easy installation on your PCB. With a single row design and 11 positions, it provides ample connectivity for your devices. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable solution for your connectivity needs.