807-011-557-101

Heilind Number:EDA807-011-557-101
Manufacturer:EDAC
Manufacturer Number:807-011-557-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-011-557-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-011-557-101

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue. With a current rating of 5 A, it offers reliable power transmission in various applications. The single-row design with 11 positions ensures efficient data transfer, while the copper alloy contacts guarantee secure and stable connections. Operating at temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Its right-angle mount orientation and .156-inch pitch make it easy to install and integrate into your PCB layout. Trust in our connector to deliver exceptional performance and durability in demanding industrial settings.