807-011-558-101

Heilind Number:EDA807-011-558-101
Manufacturer:EDAC
Manufacturer Number:807-011-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-011-558-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-011-558-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant Green color and a single row configuration. With a robust housing crafted from UL 94V-0 Diallyl Phthalate, it ensures reliable performance even in the most demanding environments. The Copper Alloy contact material guarantees efficient conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Featuring 11 positions and a right-angle mount orientation, it offers versatility for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable choice for critical systems. Upgrade your PCB setup with this top-of-the-line connector for optimal connectivity and performance.