807-011-558-102

Heilind Number:EDA807-011-558-102
Manufacturer:EDAC
Manufacturer Number:807-011-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-011-558-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-011-558-102

Detailed Description

Enhance your electronic connections with our cutting-edge High Temperature Card Edge Connector. Designed for optimal performance in extreme environments, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, ensuring reliable conductivity under high stress. With a sleek green finish and a compact single-row design featuring 11 positions, it seamlessly integrates into any PCB setup. The right-angle mount orientation and a pitch of .156 inches allow for easy installation and space-saving efficiency. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in industries such as automotive, aerospace, and telecommunications. Trust in its superior quality to streamline your board-to-board connections with ease.