807-011-558-108

Heilind Number:EDA807-011-558-108
Manufacturer:EDAC
Manufacturer Number:807-011-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-011-558-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-011-558-108

Detailed Description

Experience reliable and high-temperature performance with our Green High Temp Card Edge Connector. Designed for seamless connectivity, this connector features a single row layout with 11 positions, ideal for various PCB applications. The housing is made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees efficient power transmission with an amperage of 5 A. The .156-inch pitch and .2-inch row spacing offer precise connections, while the right-angle mount orientation allows for convenient installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity needs. Explore our range of products to find more connectors suited for your requirements.