807-012-400-207

Heilind Number:EDA807-012-400-207
Manufacturer:EDAC
Manufacturer Number:807-012-400-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-400-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-400-207

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in demanding environments. Featuring a vibrant green color, this connector stands out while delivering exceptional functionality. With a current rating of 5A, it ensures robust power transmission. The housing is constructed from UL 94V-0 Diallyl Phthalate for superior durability and flame resistance. This two-row connector boasts a pitch of .156 inches and row spacing of .2 inches, accommodating 12 positions for seamless connectivity. Its copper alloy contacts guarantee optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial applications. Trust in its straight mount orientation for easy installation. Explore more of our high-quality products under the Connectors category.