807-012-400-212

Heilind Number:EDA807-012-400-212
Manufacturer:EDAC
Manufacturer Number:807-012-400-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-400-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-400-212

Detailed Description

Introducing our High Temp Card Edge Connector, specially designed for reliable connectivity in high-temperature environments. This essential component features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows of copper alloy contacts, each with a pitch of .156 inches and spaced .2 inches apart, this connector offers seamless board-to-board connectivity. Its straight mount orientation and 12 positions make it versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in extreme conditions. Trust in the quality and efficiency of our Card Edge Connector for your electronic projects.