807-012-401-101

Heilind Number:EDA807-012-401-101
Manufacturer:EDAC
Manufacturer Number:807-012-401-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-401-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-401-101

Detailed Description

Introducing our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Its single-row design features 12 positions, each crafted with copper alloy contacts for reliable conductivity. The .156 inch pitch and .2 inch row spacing offer precise connectivity on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial applications. Its straight mount orientation makes installation a breeze. Trust in this connector for seamless board-to-board connections, meeting the highest standards of quality and performance.