807-012-401-102

Heilind Number:EDA807-012-401-102
Manufacturer:EDAC
Manufacturer Number:807-012-401-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-401-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-401-102

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for reliable and efficient board-to-board PCB connections in high-temperature environments. Engineered for exceptional performance, this connector boasts a robust construction with a housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring durability and conductivity. With a single row configuration, it offers 12 positions at a pitch of .156 inches, ideal for compact PCB layouts. The green color not only adds a sleek touch but also facilitates easy identification. Designed for versatility, it features straight mount orientation for seamless installation. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is a trusted choice for applications demanding uncompromising performance. Explore the full range of our high-quality connectors under the Products > Connectors > PCB Connectors > Board To Board PCB Connectors > Card Edge Connectors category.