807-012-401-103

Heilind Number:EDA807-012-401-103
Manufacturer:EDAC
Manufacturer Number:807-012-401-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-401-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-401-103

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for reliable and high-performance PCB connectivity. Engineered for seamless integration, this connector features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety in even the most demanding environments. With a single row design and 12 positions, it offers efficient and space-saving connectivity. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for applications where durability and performance are paramount. Say goodbye to connectivity issues with our High Temp Card Edge Connector.