807-012-401-104

Heilind Number:EDA807-012-401-104
Manufacturer:EDAC
Manufacturer Number:807-012-401-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-401-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-401-104

Detailed Description

Upgrade your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in even the most demanding environments. This green connector features a single row of 12 positions, each with a durable copper alloy contact material ensuring secure and efficient transmission. With a pitch of .156 inches and row spacing of .2 inches, precise and stable connections are guaranteed. The housing material, UL 94V-0 Diallyl Phthalate, offers exceptional heat resistance, making it ideal for high temperature applications. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for your industrial or commercial projects. Trust in its straight mount orientation for easy installation and rest assured of its quality and performance. Elevate your PCB designs with our Card Edge Connector, a reliable solution for all your connectivity needs.