807-012-401-108

Heilind Number:EDA807-012-401-108
Manufacturer:EDAC
Manufacturer Number:807-012-401-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-401-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-401-108

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable board-to-board PCB connections in high-temperature environments. This essential component features a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, ensuring superior heat resistance and safety compliance. With a single row configuration and 12 positions, it offers seamless connectivity for a variety of applications. The Copper Alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial and electronic systems. Trust in its straight mount orientation and 5A amperage rating for dependable performance in any setting. Elevate your PCB assembly with this essential component from our extensive lineup of high-quality connectors.