807-012-401-112

Heilind Number:EDA807-012-401-112
Manufacturer:EDAC
Manufacturer Number:807-012-401-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-401-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-401-112

Detailed Description

Introducing our 807-012-401-112 High Temp Card Edge Connector, the ultimate solution for reliable board-to-board PCB connections in high-temperature environments. Designed for peak performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color, ensuring both safety and style. With a single row configuration and 12 positions, it offers seamless connectivity for your electronic projects. The copper alloy contact material guarantees superior conductivity, while the .156-inch pitch and .2-inch row spacing provide optimal signal transmission. Engineered for versatility, the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding applications in industries such as aerospace, automotive, and telecommunications. Trust in the quality and performance of our High Temp Card Edge Connector for all your PCB connection needs.