807-012-405-101

Heilind Number:EDA807-012-405-101
Manufacturer:EDAC
Manufacturer Number:807-012-405-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-405-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-405-101

Detailed Description

Introducing our High Temp Card Edge Connector, designed for superior performance in demanding industrial environments. Featuring a vibrant green housing constructed from UL 94V-0 Diallyl Phthalate, this connector ensures reliable operation even in high-temperature settings. With a single row configuration and 12 copper alloy contact positions, it offers seamless connectivity for your PCB applications. The .156-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation streamlines installation. Rated for an operating temperature range of -40 to 105°C, this connector is built to withstand extreme conditions with precision and efficiency. Trust in the quality and durability of our Card Edge Connector for your critical connectivity needs.