807-012-405-104

Heilind Number:EDA807-012-405-104
Manufacturer:EDAC
Manufacturer Number:807-012-405-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-405-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-405-104

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient PCB connectivity in demanding industrial environments. Featuring a vibrant green color for easy identification, this connector boasts a robust construction with UL 94V-0 Diallyl Phthalate housing material, ensuring high temperature resistance and flame retardancy. With a single row design and 12 positions, it offers seamless board-to-board connectivity with a pitch of .156 inches and row spacing of .2 inches. The copper alloy contact material guarantees optimal conductivity, while its straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for critical applications in the aerospace, automotive, and telecommunications industries. Elevate your PCB assembly with the superior performance and durability of our High Temp Card Edge Connector.