807-012-405-108

Heilind Number:EDA807-012-405-108
Manufacturer:EDAC
Manufacturer Number:807-012-405-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-405-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-405-108

Detailed Description

Introducing our High Temp Card Edge Connector, meticulously designed for reliable performance in demanding environments. Featuring a vibrant Green color, this connector not only stands out visually but also excels in functionality. With a robust housing made of UL 94V-0 Diallyl Phthalate, it ensures enhanced durability and safety. The Copper Alloy contact material guarantees efficient conductivity, while the .156-inch pitch and .2-inch row spacing provide seamless integration on your PCB. Boasting 12 positions in a single row, this connector is perfect for various applications. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it remains steadfast even in extreme conditions. Trust in this connector for superior performance and longevity in your electronic assemblies. Explore our full range of PCB connectors for more innovative solutions.