807-012-405-112

Heilind Number:EDA807-012-405-112
Manufacturer:EDAC
Manufacturer Number:807-012-405-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-405-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-405-112

Detailed Description

Introducing our 807-012-405-112 High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. This innovative connector, featuring a sleek green design, boasts a high amperage rating of 5 A, making it ideal for demanding industrial applications. Crafted from UL 94V-0 Diallyl Phthalate, the housing material ensures optimal performance even in high temperature environments, with an operating range of -40 to 105 °C. With a single row configuration and 12 positions, this connector offers seamless connectivity for your electronic components. The contact material, Copper Alloy, guarantees efficient signal transmission, while the .156 inch pitch and .2 inch row spacing provide precise alignment on your PCB. Whether you require straight or angled mounting, the 807-012-405-112 is versatile and easy to install. Trust in this top-tier connector to deliver exceptional performance and longevity in your PCB assembly process. Elevate your connectivity game with this essential component from our vast range of products.