807-012-420-212

Heilind Number:EDA807-012-420-212
Manufacturer:EDAC
Manufacturer Number:807-012-420-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-420-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-420-212

Detailed Description

Introducing our 807-012-420-212 High Temp Card Edge Connector, designed for reliable performance in demanding environments. This green connector features a double-row configuration with 12 positions, ideal for secure board-to-board PCB connections. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Constructed with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures durability and conductivity. Rated for 5A and operating within a wide temperature range of -40 to 105°C, this connector is suitable for high-temperature applications. Its straight mount orientation facilitates easy installation. Trust in this connector for efficient and dependable connectivity in your projects.