807-012-421-101

Heilind Number:EDA807-012-421-101
Manufacturer:EDAC
Manufacturer Number:807-012-421-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-421-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-421-101

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in even the most demanding environments. Featuring a vibrant green color, this connector boasts a sleek and modern look. With a high amperage rating of 5 A, it ensures efficient power transmission. The housing material, UL 94V-0 Diallyl Phthalate, provides exceptional heat resistance and fire safety. This single-row connector has 12 positions, allowing for versatile connectivity options. Its copper alloy contact material guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. Trust in our Card Edge Connector for seamless board-to-board connections in your PCB projects.