807-012-421-102

Heilind Number:EDA807-012-421-102
Manufacturer:EDAC
Manufacturer Number:807-012-421-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-421-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-421-102

Detailed Description

Introducing our 807-012-421-102 High Temp Card Edge Connector, the reliable solution for your PCB connectivity needs. Designed with durability in mind, this connector features a housing made of UL 94V-0 Diallyl Phthalate, ensuring high temperature resistance and safety. The copper alloy contact material guarantees optimal conductivity, while the green color adds a touch of visual distinction. With a single row layout and a pitch of .156 inches, it offers precise alignment for seamless board-to-board connections. Suitable for a wide range of applications, this connector can handle up to 5A of current and operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in its straight mount orientation and 12 positions availability for efficient and secure installations. Explore the possibilities with this essential component under our Connectors category.