807-012-421-107

Heilind Number:EDA807-012-421-107
Manufacturer:EDAC
Manufacturer Number:807-012-421-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-421-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-421-107

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in high-temperature environments. This essential component features a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring flame resistance and superior performance. With a single row configuration and 12 positions, it offers seamless connectivity in compact spaces. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Engineered for versatility, this connector can be mounted straight for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications in the industrial, automotive, and aerospace sectors. Trust in the quality and durability of our High Temp Card Edge Connector for seamless and dependable PCB connections.