807-012-421-108

Heilind Number:EDA807-012-421-108
Manufacturer:EDAC
Manufacturer Number:807-012-421-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-421-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-421-108

Detailed Description

Introducing our High Temp Card Edge Connector, designed for durability and reliability in demanding industrial environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures safe and secure connections. With a current rating of 5A, it can handle high-power applications with ease. The copper alloy contacts provide excellent conductivity, while the .156" pitch and .2" row spacing allow for easy installation on PCBs. This single-row connector offers 12 positions, perfect for interfacing with various electronic components. Its straight mount orientation simplifies assembly, and with an operating temperature range of -40 to 105°C, it is suitable for use in extreme conditions. Trust in the quality and performance of our Card Edge Connector for seamless board-to-board connectivity in your projects.