807-012-421-112

Heilind Number:EDA807-012-421-112
Manufacturer:EDAC
Manufacturer Number:807-012-421-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-421-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-421-112

Detailed Description

Upgrade your PCB connections with our high-performance High Temp Card Edge Connector. Designed for optimal durability and reliability, this green connector features a single row with 12 positions, perfect for seamless board-to-board connections. With a current rating of 5 A, it ensures efficient power transmission. The housing is made of UL 94V-0 Diallyl Phthalate, providing superior heat resistance for operation in extreme temperatures ranging from -40 to 105 °C. Each contact is crafted from high-quality copper alloy, guaranteeing excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment and secure mounting. Whether you're working on industrial machinery or consumer electronics, trust in this connector for seamless and reliable performance. Elevate your connectivity with this essential component.