807-012-422-201

Heilind Number:EDA807-012-422-201
Manufacturer:EDAC
Manufacturer Number:807-012-422-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-422-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-422-201

Detailed Description

Introducing our High Temp Card Edge Connector, the perfect solution for secure and reliable board-to-board connections in high-temperature environments. With a vibrant Green color for easy identification, this connector boasts a robust construction made of UL 94V-0 Diallyl Phthalate housing material, ensuring durability and safety. Featuring two rows of Copper Alloy contacts with a pitch of .156 inches, it offers exceptional conductivity and stability. With a current rating of 5A, and 12 positions, it is ideal for a wide range of applications. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding industrial and electronic projects. Explore our full range of PCB connectors for even more connectivity solutions.