807-012-422-212

Heilind Number:EDA807-012-422-212
Manufacturer:EDAC
Manufacturer Number:807-012-422-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-422-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-422-212

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Designed for high temperature environments, this connector is perfect for demanding applications where stability and performance are essential. Its green housing, made of UL 94V-0 Diallyl Phthalate, ensures both durability and safety. With two rows and 12 positions, it offers ample connectivity options. The copper alloy contact material guarantees excellent conductivity, while the .156 inch pitch and .2 inch row spacing allow for secure and precise connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industries. Say goodbye to connectivity issues and trust in the quality and reliability of our High Temp Card Edge Connector.