807-012-424-201

Heilind Number:EDA807-012-424-201
Manufacturer:EDAC
Manufacturer Number:807-012-424-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-424-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-424-201

Detailed Description

Introducing our High Temp Card Edge Connector, designed for uncompromising performance in demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Featuring two rows of high-quality Copper Alloy contacts, it offers reliable connectivity for critical applications. The .156-inch pitch and .2-inch row spacing accommodate precise PCB connections, with 12 positions available for versatile usage. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees optimal functionality in extreme conditions. Trust in this connector for seamless board-to-board connectivity in your projects.