807-012-424-207

Heilind Number:EDA807-012-424-207
Manufacturer:EDAC
Manufacturer Number:807-012-424-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-424-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-424-207

Detailed Description

Upgrade your high temperature PCB connections with our 807-012-424-207 Card Edge Connector. Designed for reliable performance in extreme environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate and high-quality Copper Alloy contacts, ensuring a secure and efficient connection. With two rows of 12 positions each, it offers ample flexibility for your PCB layout. The .156 inch pitch and .2 inch row spacing allow for easy installation, while the straight mount orientation provides a sleek and streamlined appearance. Rated for operating temperatures ranging from -40 to 105 degrees Celsius, this connector is ideal for industrial and commercial applications where reliability is paramount. Trust in the quality and performance of our Green Card Edge Connector to keep your electronics running smoothly.