807-012-424-208

Heilind Number:EDA807-012-424-208
Manufacturer:EDAC
Manufacturer Number:807-012-424-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-424-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-424-208

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for seamless board-to-board connectivity in high-temperature environments. Designed for reliability and durability, this connector features a vibrant green housing made from UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts, it ensures efficient power transmission with a maximum amperage of 5 A. The .156-inch pitch and .2-inch row spacing accommodate 12 positions, offering versatile connectivity options. Engineered for optimal performance, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Whether you're working on industrial machinery or electronic devices, this connector is a must-have for ensuring secure and stable connections. Explore the future of connectivity with our High Temp Card Edge Connector.