807-012-424-212

Heilind Number:EDA807-012-424-212
Manufacturer:EDAC
Manufacturer Number:807-012-424-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-424-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-424-212

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient PCB connectivity in demanding environments. This green connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring high temperature resistance and flame retardancy. With two rows of copper alloy contacts, each with 12 positions, it offers secure and stable connections for your electronic components. The .156-inch pitch and .2-inch row spacing allow for easy integration into your PCB layout. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for industrial applications where performance and durability are paramount. Trust in this connector for seamless board-to-board connectivity in your next project.