807-012-425-101

Heilind Number:EDA807-012-425-101
Manufacturer:EDAC
Manufacturer Number:807-012-425-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-425-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-425-101

Detailed Description

Introducing our 807-012-425-101 High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a vibrant green color and a sleek, straight mount orientation, this connector not only delivers functionality but also adds a touch of sophistication to your PCB assembly. Engineered for durability, it features a housing material of UL 94V-0 Diallyl Phthalate and contact material of Copper Alloy, ensuring long-lasting performance. The 12 positions and single row design make it perfect for seamless board to board connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in its 5A amperage capacity and high-quality construction to meet your connectivity needs with precision and efficiency. Elevate your PCB assembly with the superior performance of our High Temp Card Edge Connector.