807-012-425-103

Heilind Number:EDA807-012-425-103
Manufacturer:EDAC
Manufacturer Number:807-012-425-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-425-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-425-103

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in demanding environments. Featuring a vibrant green color, this connector offers exceptional thermal resistance, making it ideal for high temperature applications. With an amperage rating of 5 A, it ensures efficient power delivery. The housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and compliance with industry standards. This single-row connector with 12 positions and a pitch of .156 inches provides secure and precise connections. Crafted with copper alloy contacts, it ensures excellent conductivity. The straight mount orientation and row spacing of .2 inches make installation easy and efficient. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in the electronics industry. Explore the reliability and performance of our High Temp Card Edge Connector today.