807-012-425-108

Heilind Number:EDA807-012-425-108
Manufacturer:EDAC
Manufacturer Number:807-012-425-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-425-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-425-108

Detailed Description

Introducing our high-performance 807-012-425-108 High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections. Engineered for durability and longevity, this green connector is capable of handling up to 5A of current, making it ideal for high-power applications. The housing material, UL 94V-0 Diallyl Phthalate, ensures excellent heat resistance, with an operating temperature range of -40 to 105°C. Featuring a single row design with 12 positions, this connector offers seamless connectivity with a pitch of .156 inches and row spacing of .2 inches. Crafted with copper alloy contacts, it guarantees optimal conductivity and signal transmission. Whether for industrial, automotive, or aerospace use, trust in the 807-012-425-108 to deliver superior performance in even the most demanding environments.