807-012-427-101

Heilind Number:EDA807-012-427-101
Manufacturer:EDAC
Manufacturer Number:807-012-427-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-427-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-427-101

Detailed Description

Introducing our High Temp Card Edge Connector, designed to deliver exceptional performance in demanding environments. With a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and reliability. Featuring a single row configuration with 12 positions, it offers seamless connectivity for your PCB applications. The contact material, comprised of Copper Alloy, guarantees efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for high-temperature applications. Its straight mount orientation simplifies installation, making it an essential component in your electronic projects. Trust in the quality and performance of our High Temp Card Edge Connector for all your connectivity needs.