807-012-427-102

Heilind Number:EDA807-012-427-102
Manufacturer:EDAC
Manufacturer Number:807-012-427-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-427-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-427-102

Detailed Description

Introducing our High Temp Card Edge Connector, the perfect solution for reliable and durable board-to-board connections. Designed for high-performance applications, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring superior heat resistance and safety standards. With a single row configuration and 12 positions, it offers efficient connectivity in a compact design. The contact material is crafted from Copper Alloy, guaranteeing excellent conductivity and durability. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure connections. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures reliable performance in any environment. Trust in our High Temp Card Edge Connector for seamless and high-speed data transmission in your PCB applications.