807-012-427-108

Heilind Number:EDA807-012-427-108
Manufacturer:EDAC
Manufacturer Number:807-012-427-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-427-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-427-108

Detailed Description

Introducing our High Temp Card Edge Connector, specifically designed for reliable and durable performance in demanding environments. Featuring a vibrant Green color and crafted with precision using UL 94V-0 Diallyl Phthalate housing material, this connector is engineered to withstand high temperatures and harsh conditions with ease. With a single row configuration and a total of 12 positions, it offers seamless connectivity for your PCB applications. The contact material, made of Copper Alloy, ensures optimal conductivity for power transmission, with a maximum amperage rating of 5 A. The .156-inch pitch and .2-inch row spacing provide compatibility with standard PCB layouts. Designed for straight mount orientation, this connector guarantees secure and efficient board-to-board connections. Operating flawlessly within a wide temperature range of -40 to 105 °C, it is perfect for use in industrial, automotive, and other rugged applications. Trust in the performance and reliability of our High Temp Card Edge Connector for all your connectivity needs.